LM337T/LF01

Texas Instruments
926-LM337T/LF01
LM337T/LF01

Mfr.:

Description:
Linear Voltage Regulators 1.5-A negative adj u stable linear volta ENV 926-LM337T/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.157

Stock:
2.157 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp41.462 Rp41.462
Rp30.821 Rp308.210
Rp26.602 Rp665.050
Rp24.400 Rp2.440.000
Rp22.749 Rp5.687.250
Rp21.648 Rp9.741.600
Rp21.281 Rp19.152.900
Rp21.098 Rp56.964.600
Rp20.731 Rp111.947.400

RoHS Version

Texas Instruments LM337T/NOPB
Texas Instruments
Linear Voltage Regulators 3-TERMINAL ADJ NEG R EG

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS:  
LM337
SMD/SMT
TO-220-3
1 Output
Negative
- 37 V to - 1.2 V
1.5 A
Adjustable
- 4.2 V
- 40 V
0 C
+ 125 C
65 uA
Tube
Brand: Texas Instruments
Line Regulation: 0.04 %/V
Load Regulation: 1%
Moisture Sensitive: Yes
Pd - Power Dissipation: 20 W
Product Type: Linear Voltage Regulators
Factory Pack Quantity: 450
Subcategory: PMIC - Power Management ICs
Unit Weight: 2,300 g
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
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.