LM339M

926-LM339M
LM339M

Mfr.:

Description:
Analog Comparators Low Power Low Offset Voltage Quad Comparator 14-SOIC 0 to 70

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp26.418
Min:
1

Similar Product

Texas Instruments LM339MX/NOPB
Texas Instruments
Analog Comparators LOW PWR LOW OFFSET V LTG QUAD COMPARATOR A 926-LM339M/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
SMD/SMT
SOIC-14
4 Channel
Rail-to-Rail
1.3 us
Differential
2 V
36 V
1 mA
16 mA
2 mV
250 nA
0 C
+ 70 C
LM339-N
Tube
Brand: Texas Instruments
Ios - Input Offset Current: 50 nA
Pd - Power Dissipation: 760 mW
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 55
Subcategory: Amplifier ICs
Unit Weight: 208,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.