LM340T-15/NOPB

Texas Instruments
926-LM340T-15/NOPB
LM340T-15/NOPB

Mfr.:

Description:
Linear Voltage Regulators 3-TERMINAL POS REG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19.481

Stock:
19.481 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp34.124 Rp34.124
Rp25.134 Rp251.340
Rp21.648 Rp541.200
Rp19.814 Rp1.981.400
Rp18.896 Rp4.724.000
Rp18.328 Rp8.247.600
Rp17.777 Rp15.999.300
Rp17.172 Rp46.364.400
Rp17.154 Rp92.631.600

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS:  
LM340
Through Hole
TO-220-3
1 Output
Positive
15 V
1.5 A
Fixed
7.5 V
35 V
0 C
+ 125 C
8 mA
Tube
Brand: Texas Instruments
Line Regulation: 150 mV
Load Regulation: 150 mV
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 80 dB
Factory Pack Quantity: 450
Subcategory: PMIC - Power Management ICs
Unit Weight: 2,300 g
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.