LM3489QMMX/NOPB

Texas Instruments
926-LM3489QMMX/NOPB
LM3489QMMX/NOPB

Mfr.:

Description:
Switching Controllers Automotive Grade 4.5 -35V Hysteretic Non A 926-LM3489QMM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.803

Stock:
2.803 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp35.041 Rp35.041
Rp25.868 Rp258.680
Rp23.483 Rp587.075
Rp21.098 Rp2.109.800
Rp19.814 Rp4.953.500
Rp19.080 Rp9.540.000
Full Reel (Order in multiples of 3500)
Rp17.887 Rp62.604.500
Rp17.172 Rp120.204.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp40.178
Min:
1

Similar Product

Texas Instruments LM3489QMM/NOPB
Texas Instruments
Switching Controllers Hysteretic PFET Buck Cntlr w/ Enable Pin A 926-LM3489QMMX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
1 MHz to 1.4 MHz
100 %
1.239 V to 35 V
4 A
- 40 C
+ 125 C
SMD/SMT
VSSOP-8
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 280 uA
Product Type: Switching Controllers
Series: LM3489
Factory Pack Quantity: 3500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.