LM34919CQSDX/NOPB

Texas Instruments
595-LM34919CQSDXNPB
LM34919CQSDX/NOPB

Mfr.:

Description:
Switching Voltage Regulators Ultra-Small Wide Vin 600mA Buck Cnvtr A A 595-LM34919CQSD/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.391

Stock:
4.391 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4391 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp66.413 Rp66.413
Rp49.534 Rp495.340
Rp45.315 Rp1.132.875
Rp40.545 Rp4.054.500
Rp38.343 Rp9.585.750
Rp37.426 Rp18.713.000
Rp35.591 Rp35.591.000
Rp34.490 Rp86.225.000
Full Reel (Order in multiples of 4500)
Rp33.940 Rp152.730.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp74.485
Min:
1

Similar Product

Texas Instruments LM34919CQSD/NOPB
Texas Instruments
Switching Voltage Regulators Ultra-Small Wide Vin 600mA Buck Cnvtr A A 595-LM34919CQSDXNPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-12
Buck
2.5 V to 45 V
600 mA
1 Output
4.5 V
50 V
2.6 MHz
- 40 C
+ 125 C
AEC-Q100
LM34919C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 2.2 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 4500
Subcategory: PMIC - Power Management ICs
Unit Weight: 38,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.