LM34919TL/NOPB

Texas Instruments
926-LM34919TL/NOPB
LM34919TL/NOPB

Mfr.:

Description:
Switching Voltage Regulators 2x1.5mm 8-40V Wide V in 600mA Constant A A 926-LM34919TLX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp76.136 Rp76.136
Rp57.606 Rp576.060
Rp53.020 Rp1.325.500
Rp47.883 Rp4.788.300
Full Reel (Order in multiples of 250)
Rp44.030 Rp11.007.500
Rp41.829 Rp20.914.500
Rp40.545 Rp40.545.000
Rp40.178 Rp100.445.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp64.761
Min:
1

Similar Product

Texas Instruments LM34919TLX/NOPB
Texas Instruments
Switching Voltage Regulators 2x1.5mm 8-40V Wide V in 600mA Constant A A 926-LM34919TL/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DSBGA-10
Buck
2.5 V to 35 V
600 mA
1 Output
8 V
40 V
2 MHz
- 40 C
+ 125 C
LM34919
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM34919EVAL
Operating Supply Current: 500 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 3,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.