LM34927MR/NOPB

Texas Instruments
595-LM34927MR/NOPB
LM34927MR/NOPB

Mfr.:

Description:
Switching Voltage Regulators Intg Secondary Side Bias Reg A 595-LM349 A 595-LM34927MRX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 892

Stock:
892 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp83.658 Rp83.658
Rp63.110 Rp631.100
Rp57.973 Rp1.449.325
Rp52.103 Rp4.949.785
Rp49.534 Rp14.117.190
Rp49.167 Rp28.025.190
Rp46.048 Rp48.120.160
Rp45.131 Rp115.761.015
5.035 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp64.028
Min:
1

Similar Product

Texas Instruments LM34927MRX/NOPB
Texas Instruments
Switching Voltage Regulators Intg Secondary Side Bias Reg A 595-LM349 A 595-LM34927MR/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SO-PowerPAD-8
Buck
Adjustable
600 mA
2 Output
7.5 V
100 V
1.75 mA
1 MHz
- 40 C
+ 125 C
LM34927
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 9 V
Type: DC/DC Converter
Unit Weight: 70,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.