LM3544MX-L/NOPB

Texas Instruments
926-LM3544MX-L/NOPB
LM3544MX-L/NOPB

Mfr.:

Description:
Power Switch ICs - Power Distribution 4-ch 0.5A loading 2. 7-5.5V 90mohm USB A A 926-LM3544M-L/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.618

Stock:
1.618 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp65.312 Rp65.312
Rp48.800 Rp488.000
Rp44.581 Rp1.114.525
Rp39.994 Rp3.999.400
Rp37.793 Rp9.448.250
Full Reel (Order in multiples of 2500)
Rp32.106 Rp80.265.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp66.596
Min:
1

Similar Product

Texas Instruments LM3544M-L/NOPB
Texas Instruments
Power Switch ICs - Power Distribution 4-ch 0.5A loading 2. 7-5.5V 90mohm USB A A 926-LM3544MX-L/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
USB Switch
4 Output
500 mA
800 mA
125 mOhms
2.9 ms
700 us
2.7 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
SOIC-Narrow-16
LM3544
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: USB Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 155,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.