LM3578AMX/NOPB

Texas Instruments
926-LM3578AMX/NOPB
LM3578AMX/NOPB

Mfr.:

Description:
Switching Voltage Regulators 2-V to 40-VIN switch ing regulators in b A 926-LM3578AM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28

Stock:
28
Can Dispatch Immediately
On Order:
7.500
Expected 08/10/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp46.782 Rp46.782
Rp34.857 Rp348.570
Rp31.922 Rp798.050
Rp28.620 Rp2.862.000
Rp26.969 Rp6.742.250
Rp26.235 Rp13.117.500
Rp25.501 Rp25.501.000
Full Reel (Order in multiples of 2500)
Rp24.217 Rp60.542.500
Rp23.483 Rp117.415.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp51.736
Min:
1

Similar Product

Texas Instruments LM3578AM/NOPB
Texas Instruments
Switching Voltage Regulators SWITCHING REGULATOR A 926-LM3578AMX/NOPB A 926-LM3578AMX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
Boost, Buck, Inverting
1 V
750 mA
1 Output
2 V
40 V
20 kHz
0 C
+ 125 C
LM3578A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 2 V to 40 V
Load Regulation: 30 mV
Operating Supply Current: 14 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2 V
Type: Switching Regulator
Unit Weight: 187 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.