LM358AN

926-LM358AN
LM358AN

Mfr.:

Description:
Operational Amplifiers - Op Amps Low Power Dual Operational Amplifier 8-PDIP 0 to 70

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments LM358AN/NOPB
Texas Instruments
Operational Amplifiers - Op Amps LOW PWR DUAL OP AMP

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
2 Channel
1 MHz
100 mV/us
3 mV
100 nA
32 V
3 V, +/- 1.5 V
500 uA
30 mA
65 dB
PDIP-8
Through Hole
No Shutdown
0 C
+ 70 C
LM358-N
Tube
Brand: Texas Instruments
Minimum Dual Supply Voltage: +/- 1.5 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 40
Subcategory: Amplifier ICs
Unit Weight: 528,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.