LM3642TLX-LT/NOPB

Texas Instruments
595-LM3642TLX-LTNPB
LM3642TLX-LT/NOPB

Mfr.:

Description:
LED Lighting Driver ICs 1.5A Sync Boost LED Flsh Drvr A 595-LM36 A 595-LM3642TLE-LTNPB
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
6 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
Rp10.934 Rp32.802.000
Rp10.677 Rp64.062.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp27.519
Min:
1

Similar Product

Texas Instruments LM3642TLE-LT/NOPB
Texas Instruments
LED Lighting Driver ICs 1.5A Sync Boost LED Flsh Drvr A 595-LM36 A 595-LM3642TLX-LTNPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
1.5 A
DSBGA-9
5.5 V
2.5 V
LM3642
- 40 C
+ 85 C
Input/Output Isolation, Overcurrent Protection, OVP, Synchronous Rectification
Reel
Brand: Texas Instruments
Input Voltage: 2.5 V to 5.5 V
Number of Channels: 1 Channel
Product Type: LED Lighting Drivers
Factory Pack Quantity: 3000
Subcategory: Driver ICs
Unit Weight: 3,200 mg
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
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.