LM3670MFX-ADJ/NOPB

Texas Instruments
926-LM3670MFXADJNOPB
LM3670MFX-ADJ/NOPB

Mfr.:

Description:
Switching Voltage Regulators Miniature Step-Down DC-DC Converter for A 926-LM3670MFADJNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6.000
Expected 15/10/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp23.666 Rp23.666
Rp17.190 Rp171.900
Rp15.557 Rp388.925
Rp13.778 Rp1.377.800
Rp12.916 Rp3.229.000
Rp12.402 Rp6.201.000
Rp12.035 Rp12.035.000
Full Reel (Order in multiples of 3000)
Rp11.448 Rp34.344.000
Rp11.191 Rp67.146.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp27.886
Min:
1

Similar Product

Texas Instruments LM3670MF-ADJ/NOPB
Texas Instruments
Switching Voltage Regulators Mini SD DC-DC Cnvtr A 926-LM3670MFXADJNO A 926-LM3670MFXADJNOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
Buck
700 mV to 3.3 V
350 mA
1 Output
2.5 V
5.5 V
1 MHz
- 40 C
+ 85 C
LM3670
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 5.5 V
Load Regulation: 0.0014 %/mA
Operating Supply Current: 15 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.5 V
Type: Step Down
Unit Weight: 6,300 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.