LM3671MF-2.8/NOPB

Texas Instruments
926-LM3671MF28NOPB
LM3671MF-2.8/NOPB

Mfr.:

Description:
Switching Voltage Regulators 2MHz 600mA SD DC-DC Cnvtr A 926-LM3671MF A 926-LM3671MFX28NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.006

Stock:
1.006 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp27.702 Rp27.702
Rp21.648 Rp216.480
Rp20.181 Rp504.525
Rp18.529 Rp1.852.900
Rp17.741 Rp4.435.250
Rp17.264 Rp8.632.000
Full Reel (Order in multiples of 1000)
Rp17.025 Rp17.025.000
Rp16.621 Rp33.242.000
Rp16.346 Rp81.730.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp32.106
Min:
1

Similar Product

Texas Instruments LM3671MFX-2.8/NOPB
Texas Instruments
Switching Voltage Regulators 2MHz 600mA Step-Dow n DC-DC Converter 5- A 926-LM3671MF28NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
Buck
2.8 V
600 mA
1 Output
2.7 V
5.5 V
2.6 MHz
- 40 C
+ 85 C
LM3671
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 5.5 V
Load Regulation: 0.0013 %/mA
Operating Supply Current: 5 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.7 V
Type: Step Down
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.