LM3671MFX-1.2/NOPB

Texas Instruments
926-LM3671MFX12NOPB
LM3671MFX-1.2/NOPB

Mfr.:

Description:
Switching Voltage Regulators 2MHz 600mA Step-Dow n DC-DC Converter 5- A 926-LM3671MF-1.2NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.963

Stock:
2.963 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp44.214 Rp44.214
Rp28.436 Rp284.360
Rp25.501 Rp637.525
Rp20.914 Rp2.091.400
Rp19.630 Rp4.907.500
Rp17.300 Rp8.650.000
Rp15.062 Rp15.062.000
Full Reel (Order in multiples of 3000)
Rp13.704 Rp41.112.000
Rp13.062 Rp78.372.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp32.472
Min:
1

Similar Product

Texas Instruments LM3671MF-1.2/NOPB
Texas Instruments
Switching Voltage Regulators 2MHZ 600MA STEP-DOWN DC-DC CONVERTER A 9 A 926-LM3671MFX12NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
Buck
1.2 V
600 mA
1 Output
2.7 V
5.5 V
2.6 MHz
- 40 C
+ 85 C
LM3671
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Voltage: 5.5 V
Load Regulation: 0.0013 %/mA
Operating Supply Current: 16 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.7 V
Type: Step Down
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99