LM3671TL-ADJ/NOPB
Images are for reference only
See Product Specifications
See Product Specifications
926-LM3671TLADJNOPB
LM3671TL-ADJ/NOPB
Mfr.:
Description:
Switching Voltage Regulators 2MHz 600mA Step-Dow n DC-DC Converter 5- A 926-LM3671TLXADJNOPB
Switching Voltage Regulators 2MHz 600mA Step-Dow n DC-DC Converter 5- A 926-LM3671TLXADJNOPB
Datasheet:
In Stock: 977
-
Stock:
-
977 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp36.325 | Rp36.325 | |
| Rp26.785 | Rp267.850 | |
| Rp24.400 | Rp610.000 | |
| Rp21.832 | Rp2.183.200 | |
| Full Reel (Order in multiples of 250) | ||
| Rp20.181 | Rp5.045.250 | |
| Rp19.630 | Rp9.815.000 | |
| Rp18.896 | Rp18.896.000 | |
| Rp18.713 | Rp46.782.500 | |
| Rp17.997 | Rp89.985.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp28.436
Min:
1
Similar Product
Texas Instruments
Switching Voltage Regulators 2MHz 600mA Step-Dow n DC-DC Converter 5- A 926-LM3671TLADJNOPB
Datasheet
Images
PCN
Product Catalogs
SPICE Models
Technical Resources
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 854239099
- TARIC:
- 8542399000
- MXHTS:
- 8542399901
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Malaysia
- Country of Diffusion:
- United States
Indonesia
