LM3671TLX-1.2/NOPB
Images are for reference only
See Product Specifications
See Product Specifications
926-LM3671TLX12NOPB
LM3671TLX-1.2/NOPB
Mfr.:
Description:
Switching Voltage Regulators 2MHz 600mA Step-Dow n DC-DC Converter 5- A 926-LM3671TL12NOPB
Switching Voltage Regulators 2MHz 600mA Step-Dow n DC-DC Converter 5- A 926-LM3671TL12NOPB
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 3000) | ||
| Rp13.594 | Rp40.782.000 | |
| Rp13.301 | Rp79.806.000 | |
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp32.472
Min:
1
Similar Product
Texas Instruments
Switching Voltage Regulators 2MHz 600mA Step-Dow n DC-DC Converter 5- A 926-LM3671TLX12NOPB
Datasheet
Images
PCN
Product Catalogs
SPICE Models
Technical Resources
Compliance Codes
- CNHTS:
- 8542319000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 85423999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
