LM3671TLX-1.8/NOPB
Images are for reference only
See Product Specifications
See Product Specifications
926-LM3671TLX18NOPB
LM3671TLX-1.8/NOPB
Mfr.:
Description:
Switching Voltage Regulators 2MHz 600mA Step-Dow n DC-DC Converter 5- A 926-LM3671TL18NOPB
Switching Voltage Regulators 2MHz 600mA Step-Dow n DC-DC Converter 5- A 926-LM3671TL18NOPB
Datasheet:
In Stock: 1.841
-
Stock:
-
1.841 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp32.106 | Rp32.106 | |
| Rp23.666 | Rp236.660 | |
| Rp21.465 | Rp536.625 | |
| Rp19.080 | Rp1.908.000 | |
| Rp17.997 | Rp4.499.250 | |
| Rp17.319 | Rp8.659.500 | |
| Rp17.227 | Rp17.227.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp16.163 | Rp48.489.000 | |
| Rp15.814 | Rp94.884.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp36.325
Min:
1
Similar Product
Texas Instruments
Switching Voltage Regulators 2MHz 600mA Step-Dow n DC-DC Converter 5- A 926-LM3671TLX18NOPB
Datasheet
Images
PCN
Product Catalogs
SPICE Models
Technical Resources
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 85423999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
