LM3673TL-ADJ/NOPB

Texas Instruments
926-LM3673TLADJNOPB
LM3673TL-ADJ/NOPB

Mfr.:

Description:
Switching Voltage Regulators 2MHz 350mA Step-Dow n DC-DC Converter 5- A 926-LM3673TLXADJNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.155

Stock:
2.155 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp29.170 Rp29.170
Rp21.281 Rp212.810
Rp19.447 Rp486.175
Rp17.172 Rp1.717.200
Full Reel (Order in multiples of 250)
Rp15.539 Rp3.884.750
Rp14.989 Rp7.494.500
Rp14.658 Rp14.658.000
Rp14.402 Rp36.005.000
Rp14.090 Rp70.450.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DSBGA-5
Buck
1.1 V to 3.3 V
350 mA
1 Output
2.7 V
5.5 V
2 MHz
- 30 C
+ 85 C
LM3673
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 5.5 V
Load Regulation: 0.0015 %/mA
Operating Supply Current: 1.6 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.7 V
Type: Step Down
Unit Weight: 1,600 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.