LM3880MFE-1AE/NOPB

Texas Instruments
926-LM3880MFE1AENOPB
LM3880MFE-1AE/NOPB

Mfr.:

Description:
Supervisory Circuits 3 Rail Simple Power Sequencer with Fixed A 926-LM3880MF1AENOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 870

Stock:
870 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp27.886 Rp27.886
Rp20.548 Rp205.480
Rp18.529 Rp463.225
Rp16.438 Rp1.643.800
Full Reel (Order in multiples of 250)
Rp15.429 Rp3.857.250
Rp14.530 Rp7.265.000
Rp13.998 Rp13.998.000
Rp13.741 Rp34.352.500
Rp13.613 Rp68.065.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp30.638
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp23.483
Min:
1

Similar Product

Texas Instruments LM3880MF-1AE/NOPB
Texas Instruments
Supervisory Circuits 3 Rail Simple Power Sequencer with Fixed A 926-LM3880MFE1AENOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Sequencer
SMD/SMT
SOT-23-6
1.25 V
3 Input
Open Drain
No Manual Reset
No Watchdog
No Backup
2 ms
5.5 V
- 40 C
+ 125 C
20 %
LM3880
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Chip Enable Signals: Chip Enable
Development Kit: LM3880EVAL
Operating Supply Current: 25 uA
Power Fail Detection: No
Product Type: Supervisory Circuits
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.7 V
Unit Weight: 6,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.