LM397MF

926-LM397MF
LM397MF

Mfr.:

Description:
Analog Comparators Single General Purpose Voltage Comparator 5-SOT-23 -40 to 85

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 127

Stock:
127 Can Dispatch Immediately
Quantities greater than 127 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp31.922 Rp31.922
Rp23.483 Rp234.830
Rp21.281 Rp532.025
Rp19.080 Rp1.908.000
Rp18.309 Rp4.577.250
Rp17.924 Rp8.962.000
Full Reel (Order in multiples of 1000)
Rp16.658 Rp16.658.000
Rp15.851 Rp31.702.000
Rp15.539 Rp77.695.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments LM397MFX/NOPB
Texas Instruments
Analog Comparators SGL Gen Purp Vtg Cmp tr A 926-LM397MF/NO A 926-LM397MF/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS: N
SMD/SMT
SOT-23-5
1 Channel
CMOS, TTL
440 ns
General Purpose
5 V
30 V
250 uA
7 mV
250 nA
- 40 C
+ 85 C
LM397
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Differential
Ios - Input Offset Current: 50 nA
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.