LM3S1637-IBZ50-A2

868-LM3S1637-IBZ50
LM3S1637-IBZ50-A2

Mfr.:

Description:
ARM Microcontrollers - MCU IC ARM Cortex-M3 MCU 128K, Ind Temp

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ARM Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
LM3S1637
SMD/SMT
nFBGA-108
ARM Cortex M3
128 kB
32 bit
10 bit
50 MHz
43 I/O
32 kB
2.25 V
2.75 V
- 40 C
+ 85 C
Tray
Analogue Supply Voltage: 3.3 V
Brand: Texas Instruments
I/O Voltage: 3.3 V
Interface Type: I2C, SPI, SSI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 4 Channel
Number of Timers/Counters: 6 Timer
Processor Series: Stellaris
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 184
Subcategory: Microcontrollers - MCU
Tradename: Stelaris
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
8542310394
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.