LM4041DIZ-ADJ/NOPB

Texas Instruments
926-LM4041DIZADJNOPB
LM4041DIZ-ADJ/NOPB

Mfr.:

Description:
Voltage References Fixed & adjustable 4 5-uA precision mic

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.269

Stock:
1.269 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp16.327,94 Rp16.327,94
Rp11.649,71 Rp116.497,10
Rp10.512,26 Rp262.806,50
Rp9.723,38 Rp972.338,00
Rp9.062,92 Rp2.265.730,00
Rp8.659,31 Rp4.329.655,00
Rp8.640,97 Rp15.553.746,00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
Through Hole
TO-92-3
Shunt Adjustable References
Adjustable
1 %
150 PPM / C
12 mA
- 40 C
+ 125 C
LM4041
Bulk
Brand: Texas Instruments
Maximum Output Voltage: 15 V
Product Type: Voltage References
Shunt Current - Min: 60 uA
Factory Pack Quantity: 1800
Subcategory: PMIC - Power Management ICs
Unit Weight: 453,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.