LM43600PWPEVM

Texas Instruments
595-LM43600PWPEVM
LM43600PWPEVM

Mfr.:

Description:
Power Management IC Development Tools LM43600 Eval Mod

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp702.285 Rp702.285

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
3.5 V to 36 V
3.3 V
LM43600PWP
LM43600PWP
Brand: Texas Instruments
Description/Function: LM43600PWPEVM synchronous step-down converter evaluation module
For Use With: LM43600PWP
Output Current: 500 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 2,255 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM4360xPWPEVM Evaluation Modules (EVMs)

Texas Instruments LM4360xPWPEVM Evaluation Modules (EVMs) help designers evaluate the operation and performance of the LM4360x family. The LM4360x family are wide-input voltage, Simple Switcher® buck regulators. These devices offer configurability in a 1V to 28V output voltage, synchronous rectification, and a 200kHz to 2.2MHz adjustable frequency range. The LM4360x also offers external frequency synchronization, Power Good (PG) flag, and precision enables to program Under-Voltage Lockout (UVLO) and internal compensation. The Texas Instruments LM4360xPWPEVM modules are all configured for an output voltage of 3.3V and a switching frequency of 500kHz.