LM43600QPWPTQ1
Images are for reference only
See Product Specifications
See Product Specifications
595-LM43600QPWPTQ1
LM43600QPWPTQ1
Mfr.:
Description:
Switching Voltage Regulators Auto Qualified Simpl e Switcher A 595-LM A 595-LM43600AQPWPTQ1
Switching Voltage Regulators Auto Qualified Simpl e Switcher A 595-LM A 595-LM43600AQPWPTQ1
Lifecycle:
NRND:
Not recommended for new designs.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
18 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 250) | ||
| Rp76.870 | Rp19.217.500 | |
| Rp75.769 | Rp37.884.500 | |
| Rp75.402 | Rp75.402.000 | |
| Rp75.035 | Rp187.587.500 | |
| 5.000 | Quote | |
Similar Product
Texas Instruments
Switching Voltage Regulators Automotive Qualified 3.5V to 36V 0.5A Sy A 595-LM43600AQPWPRQ1
Datasheet
Application Notes
Images
Models
PCN
SPICE Models
Compliance Codes
- CNHTS:
- 8542319000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 854239099
- TARIC:
- 8542399000
- MXHTS:
- 8542399901
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
