LM43602DSUT
Images are for reference only
See Product Specifications
See Product Specifications
595-LM43602DSUT
LM43602DSUT
Mfr.:
Description:
Switching Voltage Regulators 3.5V to 36V 2A Sync hronous Step-Down Vo A 595-LM43602DSUR
Switching Voltage Regulators 3.5V to 36V 2A Sync hronous Step-Down Vo A 595-LM43602DSUR
Datasheet:
In Stock: 103
-
Stock:
-
103 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
6 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp120.900,14 | Rp120.900,14 | |
| Rp92.647,30 | Rp926.473,00 | |
| Rp85.492,36 | Rp2.137.309,00 | |
| Rp77.787,04 | Rp7.778.704,00 | |
| Full Reel (Order in multiples of 250) | ||
| Rp74.117,84 | Rp18.529.460,00 | |
| Rp71.916,32 | Rp35.958.160,00 | |
| Rp70.999,02 | Rp70.999.020,00 | |
| Rp70.081,72 | Rp175.204.300,00 | |
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Application Notes
Models
Product Catalogs
SPICE Models
- Export TINA-TI Transient Spice Model from WEBENCH (Rev. A)
- LM43602 PSpice Average Model
- LM43602 PSpice Inverting Buck Boost and Non inverting Buck Transient Model (Rev. B)
- LM43602 TINA-TI Transient Spice Model
- LM43602 Unencrypted Inverting and Non-inverting PSpice Transient Model (Rev. B)
- LM43602 Unencrypted PSpice Average Model
Technical Resources
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- MXHTS:
- 8542399901
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Thailand
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
