LM43602QPWPRQ1

Texas Instruments
595-LM43602QPWPRQ1
LM43602QPWPRQ1

Mfr.:

Description:
Switching Voltage Regulators Automotive Qualified 3.5V to 36V 2A Syn A 595-LM43602AQPWPRQ1

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
Rp75.219 Rp150.438.000

Similar Product

Texas Instruments LM43602AQPWPRQ1
Texas Instruments
Switching Voltage Regulators Automotive Qualified 3.5V to 36V 2A Syn A 595-LM43602AQPWPTQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-16
Buck
1 V to 28 V
2 A
1 Output
3.5 V
36 V
200 kHz to 2.2 MHz
- 40 C
+ 125 C
AEC-Q100
LM43602
Reel
Brand: Texas Instruments
Development Kit: LM43602PWPEVM
Input Voltage: 3.5 V to 36 V
Moisture Sensitive: Yes
Operating Supply Current: 27 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.5 V
Type: Synchronous Step-Down Voltage Converter
Unit Weight: 62,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.