LM4510SDX/NOPB

Texas Instruments
926-LM4510SDX/NOPB
LM4510SDX/NOPB

Mfr.:

Description:
Switching Voltage Regulators Synchronous Step-Up DC/DC Converter with A 926-LM4510SD/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.356

Stock:
2.356 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp29.537 Rp29.537
Rp21.648 Rp216.480
Rp19.814 Rp495.350
Rp17.465 Rp1.746.500
Rp16.420 Rp4.105.000
Rp15.796 Rp7.898.000
Rp15.667 Rp15.667.000
Rp14.457 Rp36.142.500
Full Reel (Order in multiples of 4500)
Rp14.145 Rp63.652.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp34.857
Min:
1

Similar Product

Texas Instruments LM4510SD/NOPB
Texas Instruments
Switching Voltage Regulators Sync Step-Up DC/DC C nvtr A 926-LM4510SD A 926-LM4510SDX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-10
Boost
18 V
1.2 A
1 Output
2.7 V
5.5 V
1 MHz
- 40 C
+ 85 C
LM4510
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM4510SDEV
Input Voltage: 2.7 V to 5.5 V
Operating Supply Current: 1.7 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 4500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.7 V
Type: Step Up
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.