LM46001QPWPRQ1
See Product Specifications
Mfr.:
Description:
Switching Voltage Regulators Automotive Qualified 3.5 to 60V 1A Sync A 595-LM46001AQPWPRQ1
Availability
-
Stock:
-
0
You can still purchase this product for backorder.
An unexpected error occurred. Please try again later. -
Factory Lead Time:
-
6 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp148.052 | Rp148.052 | |
| Rp114.663 | Rp1.146.630 | |
| Rp106.223 | Rp2.655.575 | |
| Rp97.050 | Rp9.705.000 | |
| Rp92.280 | Rp23.070.000 | |
| Rp90.629 | Rp90.629.000 | |
| Full Reel (Order in multiples of 2000) | ||
| Rp83.291 | Rp166.582.000 | |
Alternative Packaging
Similar Product
Datasheet
Images
Models
PCN
SPICE Models
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 854239099
- TARIC:
- 8542399000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
