LM4674ATLX/NOPB

Texas Instruments
926-LM4674ATLX/NOPB
LM4674ATLX/NOPB

Mfr.:

Description:
Audio Amplifiers Filterless 2.5 Stere o Class D Audio Pow A 926-LM4674ATL/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
Rp12.237 Rp36.711.000
Rp11.943 Rp71.658.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp36.142
Min:
1

Similar Product

Texas Instruments LM4674ATL/NOPB
Texas Instruments
Audio Amplifiers Filterless 2.5 Stere o Class D Audio Pow A 926-LM4674ATLX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
1.2 W
DSBGA-16
4 Ohms
2.4 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
LM4674A
Reel
Brand: Texas Instruments
Development Kit: LM4674ATLBD/NOPB
Number of Channels: 2 Channel
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 3000
Subcategory: Audio ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.