LM48411TL/NOPB

Texas Instruments
926-LM48411TL/NOPB
LM48411TL/NOPB

Mfr.:

Description:
Audio Amplifiers 2.5-W stereo analo g input Class-D audi A 926-LM48411TLX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp46.599 Rp46.599
Rp34.490 Rp344.900
Rp31.555 Rp788.875
Rp28.253 Rp2.825.300
Full Reel (Order in multiples of 250)
Rp26.602 Rp6.650.500
Rp25.684 Rp12.842.000
Rp24.767 Rp24.767.000
Rp24.400 Rp61.000.000
Rp23.666 Rp118.330.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp37.426
Min:
1

Similar Product

Texas Instruments LM48411TLX/NOPB
Texas Instruments
Audio Amplifiers 2.5-W stereo analo g input Class-D audi A 926-LM48411TL/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
2.5 W
0.05 %
DSBGA-16
2.4 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
LM48411
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM48411TLBD
Number of Channels: 2 Channel
Operating Supply Current: 5.2 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 250
Subcategory: Audio ICs
Supply Type: Single
Tradename: Boomer
Type: Stereo
Unit Weight: 5 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.