LM4873MTEX/NOPB

Texas Instruments
926-LM4873MTEX/NOPB
LM4873MTEX/NOPB

Mfr.:

Description:
Audio Amplifiers 2.4-W stereo analo g input Class-AB aud A 926-LM4873MTE/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
Rp41.645 Rp104.112.500

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp111.727
Min:
1

Similar Product

Texas Instruments LM4873MTE/NOPB
Texas Instruments
Audio Amplifiers Dual 2.1W Audio Amp Plus Stereo HdPh Fcn A 926-LM4873MTEX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
2-Channel Stereo
Class-AB
2.2 W
0.3 %
HTSSOP-20
32 Ohms
2 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
LM4873
Reel
Brand: Texas Instruments
Input Type: Single
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 2500
Subcategory: Audio ICs
Supply Type: Single
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.