LM4917SD/NOPB

Texas Instruments
926-LM4917SD/NOPB
LM4917SD/NOPB

Mfr.:

Description:
Audio Amplifiers 95-mW stereo analo g input headphone am

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 842

Stock:
842 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp58.891 Rp58.891
Rp44.030 Rp440.300
Rp40.178 Rp1.004.450
Rp36.142 Rp3.614.200
Rp34.124 Rp8.531.000
Rp33.390 Rp16.695.000
Full Reel (Order in multiples of 1000)
Rp31.188 Rp31.188.000
Rp30.454 Rp60.908.000
Rp29.904 Rp149.520.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-AB
95 mW
0.02 %
WSON-14
16 Ohms
1.4 V
3.6 V
- 40 C
+ 85 C
SMD/SMT
LM4917
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: Headphone Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 1000
Subcategory: Audio ICs
Type: 2-Channel Stereo Headphone
Unit Weight: 25,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.