LM4990MMX/NOPB

Texas Instruments
926-LM4990MMX/NOPB
LM4990MMX/NOPB

Mfr.:

Description:
Audio Amplifiers 2-W mono analog inp ut Class-AB audio am A 926-LM4990MM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 821

Stock:
821 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp17.612 Rp17.612
Rp12.677 Rp126.770
Rp11.430 Rp285.750
Rp10.054 Rp1.005.400
Rp9.411 Rp2.352.750
Rp9.008 Rp4.504.000
Rp8.733 Rp8.733.000
Full Reel (Order in multiples of 3500)
Rp8.237 Rp28.829.500
Rp8.036 Rp56.252.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp24.400
Min:
1

Similar Product

Texas Instruments LM4990MM/NOPB
Texas Instruments
Audio Amplifiers 2 Watt Audio Pwr Amp A 926-LM4990MMX/NOP A 926-LM4990MMX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-AB
2 W
0.2 %
VSSOP-8
4 Ohms
2.2 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
LM4990
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 3500
Subcategory: Audio ICs
Type: 1-Channel Mono
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.