LM5002MA/NOPB

Texas Instruments
926-LM5002MA/NOPB
LM5002MA/NOPB

Mfr.:

Description:
Switching Voltage Regulators Hi Vtg Switch Mode R eg A 926-LM5002MAX/ A 926-LM5002MAX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 222

Stock:
222 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp96.500 Rp96.500
Rp73.567 Rp735.670
Rp67.697 Rp1.692.425
Rp61.459 Rp5.838.605
Rp58.340 Rp16.626.900
Rp56.506 Rp32.208.420
Rp55.772 Rp58.281.740
Rp55.221 Rp141.641.865

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp77.053
Min:
1

Similar Product

Texas Instruments LM5002MAX/NOPB
Texas Instruments
Switching Voltage Regulators 3.1-75V Wide Vin 0. 5A Current Mode Boos A 926-LM5002MA/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
Boost, Flyback, SEPIC
1.26 V to 75 V
500 mA
1 Output
3.1 V
75 V
50 kHz to 1.5 MHz
- 40 C
+ 125 C
LM5002
Tube
Brand: Texas Instruments
Input Voltage: 3.1 V to 75 V
Operating Supply Current: 3.1 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.1 V
Type: Step Up
Unit Weight: 187 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.