LM5008MM/NOPB

Texas Instruments
926-LM5008MM/NOPB
LM5008MM/NOPB

Mfr.:

Description:
Switching Voltage Regulators 100V 350Ma Buck Reg A 595-TMUX646ZECR A A 595-TMUX646ZECR

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 512

Stock:
512
Can Dispatch Immediately
On Order:
2.000
Expected 28/09/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp70.632 Rp70.632
Rp54.121 Rp541.210
Rp48.984 Rp1.224.600
Rp46.599 Rp4.659.900
Rp44.214 Rp11.053.500
Rp43.847 Rp21.923.500
Full Reel (Order in multiples of 1000)
Rp41.279 Rp41.279.000
Rp39.994 Rp79.988.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp64.211
Min:
1

Similar Product

Texas Instruments TMUX646ZECR
Texas Instruments
Analogue Switch ICs 6-GHz 5-V 2:1 (SPD T ) 10-channel MIPI s

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VSSOP-8
Buck
2.5 V to 75 V
350 mA
1 Output
9.5 V
95 V
50 kHz to 600 kHz
- 40 C
+ 125 C
LM5008
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM5008EVAL
Input Voltage: 9.5 V to 95 V
Operating Supply Current: 485 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 9.5 V
Type: Step Down
Unit Weight: 140 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.