LM5009AMMX/NOPB

Texas Instruments
926-LM5009AMMX/NOPB
LM5009AMMX/NOPB

Mfr.:

Description:
Switching Voltage Regulators 6-95V Wide Vin 150m A Constant On-Time N A 926-LM5009AMM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.631

Stock:
2.631 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp63.294 Rp63.294
Rp47.700 Rp477.000
Rp43.663 Rp1.091.575
Rp39.444 Rp3.944.400
Rp37.426 Rp9.356.500
Rp36.875 Rp18.437.500
Rp35.775 Rp35.775.000
Full Reel (Order in multiples of 3500)
Rp34.307 Rp120.074.500
7.000 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp74.485
Min:
1

Similar Product

Texas Instruments LM5009AMM/NOPB
Texas Instruments
Switching Voltage Regulators 6-95V 150MA BUCK REG TIME BUCK SWTCH REG A 926-LM5009AMMX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VSSOP-8
Buck
2.5 V to 85 V
150 mA
1 Output
6 V
95 V
600 kHz
- 40 C
+ 125 C
LM5009A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM5009AEVAL/NOPB
Input Voltage: 6 V to 95 V
Operating Supply Current: 485 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 6 V
Type: Step Down
Unit Weight: 140 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.