LM5010SDX/NOPB

Texas Instruments
926-LM5010SDX/NOPB
LM5010SDX/NOPB

Mfr.:

Description:
Switching Voltage Regulators 8-75V Wide Vin 1A C onstant On-Time Non- A 926-LM5010SD/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.212

Stock:
4.212 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp69.348 Rp69.348
Rp51.736 Rp517.360
Rp47.333 Rp1.183.325
Rp42.379 Rp4.237.900
Rp39.994 Rp9.998.500
Rp39.077 Rp19.538.500
Rp37.242 Rp37.242.000
Rp36.142 Rp90.355.000
Full Reel (Order in multiples of 4500)
Rp35.224 Rp158.508.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp78.337
Min:
1

Similar Product

Texas Instruments LM5010SD/NOPB
Texas Instruments
Switching Voltage Regulators HIGH VOLTAGE 1A STEP DOWN SWITCHING REG A 926-LM5010SDX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-10
Buck
2.5 V to 70 V
1 A
1 Output
8 V
75 V
1 MHz
- 40 C
+ 125 C
LM5010
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM5010 EVAL
Operating Supply Current: 650 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 4500
Subcategory: PMIC - Power Management ICs
Type: Step Down
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.