LM5019MRX/NOPB
Images are for reference only
See Product Specifications
See Product Specifications
926-LM5019MRX/NOPB
LM5019MRX/NOPB
Mfr.:
Description:
Switching Voltage Regulators 100V 100mA COT Sync Buck Reg A 926-LM501 A 926-LM5019MR/NOPB
Switching Voltage Regulators 100V 100mA COT Sync Buck Reg A 926-LM501 A 926-LM5019MR/NOPB
Datasheet:
In Stock: 2.219
-
Stock:
-
2.219 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp57.606 | Rp57.606 | |
| Rp43.113 | Rp431.130 | |
| Rp39.627 | Rp990.675 | |
| Rp35.591 | Rp3.559.100 | |
| Rp33.757 | Rp8.439.250 | |
| Rp33.206 | Rp16.603.000 | |
| Rp32.289 | Rp32.289.000 | |
| Full Reel (Order in multiples of 2500) | ||
| Rp30.454 | Rp76.135.000 | |
| Rp29.721 | Rp148.605.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Similar Product
Texas Instruments
Switching Voltage Regulators 100V 100mA COT Sync Buck Reg A 926-LM501 A 926-LM5019MRX/NOPB
Datasheet
Application Notes
Images
Models
PCN
Product Catalogs
SPICE Models
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 854239099
- TARIC:
- 8542399000
- MXHTS:
- 8542399901
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
