LM5020MM-2/NOPB

Texas Instruments
926-LM5020MM-2/NOPB
LM5020MM-2/NOPB

Mfr.:

Description:
Switching Controllers 100V Current Mode PW M Controller A 926- A 926-LM5020MMX-2/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.194

Stock:
2.194 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp60.725 Rp60.725
Rp45.498 Rp454.980
Rp41.829 Rp1.045.725
Rp37.609 Rp3.760.900
Rp35.591 Rp8.897.750
Rp35.224 Rp17.612.000
Full Reel (Order in multiples of 1000)
Rp33.206 Rp33.206.000
Rp32.839 Rp65.678.000
Rp31.555 Rp157.775.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp51.552
Min:
1

Similar Product

Texas Instruments LM5020MMX-2/NOPB
Texas Instruments
Switching Controllers 13-100V Wide Vin Cu rrent Mode PWM Boost A 926-LM5020MM-2/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Boost, Flyback, SEPIC
1 Output
100 kHz to 1 MHz
80 %
- 300 mV to 7 V
10 A
- 40 C
+ 125 C
SMD/SMT
MSOP-10
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Description/Function: High voltage pulse-width-modulation controller
Development Kit: LM5020EVAL/NOPB
Fall Time: 15 ns
Isolation: Non-Isolated
Operating Supply Current: 2 mA
Operating Supply Voltage: 13 V to 90 V
Product: Current Mode PWM Controllers
Product Type: Switching Controllers
Rise Time: 18 ns
Series: LM5020
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 30,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.