LM5020SD-2/NOPB

Texas Instruments
926-LM5020SD-2/NOPB
LM5020SD-2/NOPB

Mfr.:

Description:
Switching Controllers 13-100V Wide Vin Cu rrent Mode PWM Boost A 926-LM5020SDX-2/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 959

Stock:
959 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp62.193 Rp62.193
Rp46.415 Rp464.150
Rp42.379 Rp1.059.475
Rp37.976 Rp3.797.600
Rp35.958 Rp8.989.500
Rp35.224 Rp17.612.000
Full Reel (Order in multiples of 1000)
Rp33.206 Rp33.206.000
Rp32.289 Rp64.578.000
Rp31.555 Rp157.775.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
1 Output
200 kHz, 630 kHz
50 %
- 300 mV to 7 V
10 A
- 40 C
+ 125 C
SMD/SMT
WSON-10
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM5020EVAL/NOPB
Operating Supply Current: 2 mA
Product Type: Switching Controllers
Series: LM5020
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 49,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.