LM5025BMTC/NOPB

Texas Instruments
926-LM5025BMTC/NOPB
LM5025BMTC/NOPB

Mfr.:

Description:
Switching Controllers 90V active clamp voltage mode PWM controller with P or N-channel clamp FET and 75% max duty cycle 16-TSSOP -40 to 125

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 150

Stock:
150 Can Dispatch Immediately
Quantities greater than 150 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp73.934 Rp73.934
Rp55.772 Rp557.720
Rp51.185 Rp1.279.625
Rp46.048 Rp4.236.416
Rp43.663 Rp12.050.988
Rp43.297 Rp23.899.944
Rp40.728 Rp41.216.736
Rp39.811 Rp102.553.136

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
2 Output
440 kHz
75 %
8 V to 15 V
3 A
- 40 C
+ 125 C
SMD/SMT
TSSOP-16
Tube
Brand: Texas Instruments
Description/Function: Features necessary to implement power converters utilizing the Active Clam / Reset technique
Fall Time: 15 ns
Isolation: Non-Isolated
Operating Supply Current: 4.2 mA
Operating Supply Voltage: 13 V to 100 V
Output Type: Programmable
Product: Active Clamp PWM Controllers
Product Type: Switching Controllers
Rise Time: 20 ns
Series: LM5025B
Shutdown: Shutdown
Factory Pack Quantity: 92
Subcategory: PMIC - Power Management ICs
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.