LM5046MH/NOPB

Texas Instruments
926-LM5046MH/NOPB
LM5046MH/NOPB

Mfr.:

Description:
Switching Controllers Phase-shifted full-b ridge PWM controlle A 926-LM5046MHX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 220

Stock:
220 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp121.267 Rp121.267
Rp93.014 Rp930.140
Rp83.107 Rp2.077.675
Rp79.438 Rp7.626.048
Rp76.686 Rp22.085.568
Rp72.100 Rp38.068.800
Rp70.816 Rp71.382.528
Rp69.531 Rp176.886.864

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Full Bridge
1 Output
100 kHz to 2 MHz
50 %
270 mV
2 A
- 40 C
+ 125 C
SMD/SMT
HTSSOP-28
Tube
Brand: Texas Instruments
Development Kit: LM5046EVAL/NOPB
Fall Time: 20 ns
Operating Supply Current: 4 mA
Operating Supply Voltage: 14 V to 100 V
Product Type: Switching Controllers
Rise Time: 16 ns
Series: LM5046
Factory Pack Quantity: 48
Subcategory: PMIC - Power Management ICs
Unit Weight: 120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.