LM5064PMH/NOPB

Texas Instruments
926-LM5064PMH/NOPB
LM5064PMH/NOPB

Mfr.:

Description:
Hot Swap Voltage Controllers Neg Vltg Sys Pwr Mgm t A 926-LM5064PMHE/ A 926-LM5064PMHE/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 167

Stock:
167 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp154.290 Rp154.290
Rp118.882 Rp1.188.820
Rp110.076 Rp2.751.900
Rp100.353 Rp9.633.888
Rp93.014 Rp26.788.032
Rp90.079 Rp90.799.632
Rp85.676 Rp217.959.744

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp139.613
Min:
1

Similar Product

Texas Instruments LM5064PMHE/NOPB
Texas Instruments
Hot Swap Voltage Controllers Neg Vltg Sys Pwr Mgm t & Prot IC A 926-L A 926-LM5064PMH/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Hot Swap Voltage Controllers
RoHS:  
Power Distribution
Programmable
80 V
10 V
1 Channel
6 mA to 8 mA
- 40 C
+ 125 C
SMD/SMT
HTSSOP-28
Tube
Brand: Texas Instruments
Development Kit: LM5064EVK/NOPB
Moisture Sensitive: Yes
Product Type: Hot Swap Voltage Controllers
Series: LM5064
Factory Pack Quantity: 48
Subcategory: PMIC - Power Management ICs
Unit Weight: 120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.

LM5064 Power Management and Protection IC

Texas Instruments LM5064 Negative Voltage System Power Management and Protection IC with PMBus combines a high performance hot swap controller with a PMBus-compliant SMBus/I²C interface to accurately measure, protect, and control the electrical operating conditions of systems connected to a backplane power bus. TI LM5064 continuously supplies real-time power, voltage, current, temperature, and fault data to the system management host via the SMBus interface. The LM5064 Power Management and Protection IC control block includes a unique hot swap architecture that provides current and power limiting to protect sensitive circuitry during insertion of boards into a live system backplane, or any other "hot" power source. A fast acting circuit breaker prevents damage in the event of a short circuit on the output. TI LM5064 is ideal for use in a variety of applications, including base station power distribution systems, intelligent solid state circuit breakers, and more.