LM5066PMH/NOPB

Texas Instruments
926-LM5066PMH/NOPB
LM5066PMH/NOPB

Mfr.:

Description:
Hot Swap Voltage Controllers Hi Vltg Sys Pwr Mgmt & Prot IC A 926-LM5 A 926-LM5066PMHE/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Hot Swap Voltage Controllers
RoHS:  
Power Distribution
Programmable
80 V
10 V
1 Channel
20 uA
- 40 C
+ 125 C
SMD/SMT
HTSSOP-28
Tube
Brand: Texas Instruments
Development Kit: LM5066EVK/NOPB
Moisture Sensitive: Yes
Product Type: Hot Swap Voltage Controllers
Series: LM5066
Factory Pack Quantity: 48
Subcategory: PMIC - Power Management ICs
Unit Weight: 120 mg
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
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
192
Expected 06/11/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp201.072 Rp201.072
Rp154.290 Rp1.542.900
Rp137.045 Rp3.426.125
Rp126.771 Rp12.170.016
Rp122.001 Rp35.136.288
Rp119.799 Rp63.253.872
Rp117.414 Rp118.353.312
2.544 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp197.036
Min:
1

Similar Product

Texas Instruments LM5066PMHE/NOPB
Texas Instruments
Hot Swap Voltage Controllers High Vltg Sys Pwr Mg mt & Prot IC A 926- A 926-LM5066PMH/NOPB