LM5104M/NOPB

Texas Instruments
926-LM5104M/NOPB
LM5104M/NOPB

Mfr.:

Description:
Gate Drivers High Vltg Half- Bridge Gate Drvr

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.653

Stock:
4.653 Can Dispatch Immediately
Quantities greater than 4653 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp71.549 Rp71.549
Rp54.121 Rp541.210
Rp44.948 Rp1.123.700
Rp43.113 Rp4.095.735
Rp42.196 Rp12.025.860
Rp40.728 Rp23.214.960
Rp39.627 Rp41.410.215
Rp38.710 Rp99.291.150
Rp38.527 Rp193.983.445

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp70.082
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
Half-Bridge Drivers
High-Side, Low-Side
SMD/SMT
SOIC-8
2 Driver
2 Output
1.8 A
9 V
14 V
600 ns
600 ns
- 40 C
+ 125 C
LM5104
Tube
Brand: Texas Instruments
Features: Synchronous
Logic Type: CMOS
Operating Supply Current: 3 mA
Product Type: Gate Drivers
Propagation Delay - Max: 56 ns
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.