LM5110-3M/NOPB

Texas Instruments
926-LM5110-3M/NOPB
LM5110-3M/NOPB

Mfr.:

Description:
Gate Drivers Dual Low-Side Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 694

Stock:
694 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp55.588 Rp55.588
Rp41.645 Rp416.450
Rp34.490 Rp862.250
Rp32.656 Rp3.102.320
Rp32.106 Rp9.150.210
Rp31.372 Rp17.882.040
Rp30.087 Rp31.440.915
Rp29.170 Rp74.821.050
Rp28.620 Rp144.101.700

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp51.552
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
SMD/SMT
SOIC-8
2 Driver
2 Output
5 A
3.5 V
14 V
Non-Inverting
14 ns
12 ns
- 40 C
+ 125 C
LM5110
Tube
Brand: Texas Instruments
Features: Negative Output Voltage Capability
Logic Type: TTL
Operating Supply Current: 2 mA
Product Type: Gate Drivers
Propagation Delay - Max: 40 ns
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.