LM5114AMFX/S7003103

Texas Instruments
595-5114AMFXS7003103
LM5114AMFX/S7003103

Mfr.:

Description:
Gate Drivers Sgl 7.6A Peak Currnt Lo-Side Gate Dvr A A 595-LM5114AMF/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
Rp15.246 Rp45.738.000
Rp15.062 Rp90.372.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp35.224
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp33.023
Min:
1

Similar Product

Texas Instruments LM5114AMF/NOPB
Texas Instruments
Gate Drivers Sgl 7.6A Peak Currnt Lo-Side Gate Dvr A A 595-LM5114AMFX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
Low-Side
SMD/SMT
SOT-23-6
1 Driver
1 Output
7.6 A
4 V
12.6 V
3.2 ns
8 ns
- 40 C
+ 125 C
LM5114
Reel
Brand: Texas Instruments
Development Kit: LM5114BSDEVAL/NOPB
Features: Controllable Rise and Fall Times
Logic Type: TTL
Maximum Turn-Off Delay Time: 30 ns
Maximum Turn-On Delay Time: 30 ns
Product Type: Gate Drivers
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.