LM5114ASDX/NOPB

Texas Instruments
926-LM5114ASDX/NOPB
LM5114ASDX/NOPB

Mfr.:

Description:
Gate Drivers Sgl 7.6A Peak Crnt L ow Side Gate Driver A 926-LM5114ASD/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 4500   Multiples: 4500
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4500)
Rp15.961 Rp71.824.500

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp38.343
Min:
1

Similar Product

Texas Instruments LM5114ASD/NOPB
Texas Instruments
Gate Drivers Sgl 7.6A Peak Crnt L ow Side Gate Driver A 926-LM5114ASDX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
Low-Side
SMD/SMT
WSON-6
1 Driver
1 Output
7.6 A
4 V
12.6 V
3.2 ns
8 ns
- 40 C
+ 125 C
LM5114
Reel
Brand: Texas Instruments
Development Kit: LM5114BSDEVAL/NOPB
Features: Controllable Rise and Fall Times
Logic Type: TTL
Maximum Turn-Off Delay Time: 12 ns
Maximum Turn-On Delay Time: 12 ns
Operating Supply Current: 950 uA
Product Type: Gate Drivers
Factory Pack Quantity: 4500
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 9,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.