LM5116MH/NOPB

Texas Instruments
926-LM5116MH/NOPB
LM5116MH/NOPB

Mfr.:

Description:
Switching Controllers Sync Buck Controller A 926-LM5116MHX/NOP A 926-LM5116MHX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.800
Expected 30/11/2026
16.352
4.599
Expected 15/02/2027
11.753
TBD
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp124.936 Rp124.936
Rp95.950 Rp959.500
Rp83.474 Rp2.086.850
Rp79.805 Rp5.825.765
Rp76.503 Rp22.338.876
Rp75.402 Rp38.530.422
Rp73.567 Rp75.185.474
Rp71.549 Rp182.807.695

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp109.159
Min:
1

Similar Product

Texas Instruments LM5116MHX/NOPB
Texas Instruments
Switching Controllers WIDE RANGE SYNCH BUC K CONTROLLER A 926- A 926-LM5116MH/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
50 kHz to 1 MHz
98 %
1.215 V to 80 V
20 A
- 40 C
+ 150 C
SMD/SMT
HTSSOP-20
Tube
Brand: Texas Instruments
Development Kit: LM5116EVAL/NOPB
Operating Supply Current: 4.6 mA
Product Type: Switching Controllers
Series: LM5116
Factory Pack Quantity: 73
Subcategory: PMIC - Power Management ICs
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.