LM5141QRGERQ1

Texas Instruments
595-LM5141QRGERQ1
LM5141QRGERQ1

Mfr.:

Description:
Switching Controllers Automotive wide-inpu t 2.2-MHz low-IQ sy A 595-LM5141QRGETQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp115.763 Rp115.763
Rp88.611 Rp886.110
Rp82.007 Rp2.050.175
Rp74.485 Rp7.448.500
Rp70.999 Rp17.749.750
Rp68.798 Rp34.399.000
Rp68.064 Rp68.064.000
Full Reel (Order in multiples of 3000)
Rp67.146 Rp201.438.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp140.714
Min:
1

Similar Product

Texas Instruments LM5141QRGETQ1
Texas Instruments
Switching Controllers 2.2MHz low Iq Buck C ontroller A 595-LM5 A 595-LM5141QRGERQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
440 kHz, 2.2 MHz
78 %
3.3 V, 5 V, 1.5 V to 15 V
20 A
- 40 C
+ 150 C
SMD/SMT
VQFN-24
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Description/Function: Synchronous buck controller
Fall Time: 3 ns
Isolation: Non-Isolated
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Output Type: Adjustable, Fixed
Product: Switching Controllers
Product Type: Switching Controllers
Rise Time: 4 ns
Series: LM5141
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM5141/LM5141-Q1 Synchronous Buck Controllers

Texas Instruments LM5141/LM5141-Q1 Synchronous Buck Controllers are intended for high voltage wide VIN step-down converter applications. The control method is peak current mode control. Current mode control provides inherent line feed-forward, cycle-by-cycle current limiting, and ease of loop compensation. The LM5141 features slew rate control to simplify compliance with EMI requirements. The device has two selectable switching frequencies (2.2MHz and 440kHz). The LM5141 operates in skip cycle mode for improved low power efficiency in light or no-load conditions. This controller has a high voltage bias regulator with an automatic switch-over to an external bias to reduce the IQ current from VIN. Additional features include frequency synchronization, cycle-by-cycle current limit, hiccup mode fault protection for sustained overload, and Power Good output. The Texas Instruments LM5141-Q1 devices are AEC-Q100 qualified for automotive applications.